GCC50DCWN-S288

Heilind Number:SULGCC50DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWN-S288

Detailed Description

The GCC50DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, this connector ensures reliable connectivity in complex electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive setups. The hairpin contact type and straddle orientation further enhance signal transmission efficiency. With a temperature range of -65 to 125°C, it's suitable for use in extreme environments. The termination method using card extenders and matte tin plating guarantee secure and stable connections. Compact in size, with a height of 15.49mm and width of 9.4mm (.37 in), it's ideal for space-constrained PCB layouts. In summary, the GCC50DCWN-S288 is a top-of-the-line connector that delivers on performance, reliability, and versatility.