GCC50DCWN

Heilind Number:SULGCC50DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DCWN

Detailed Description

Introducing the GCC50DCWN, a high-performance board-to-board connector designed for precision applications. This female connector features two rows, each accommodating 50 positions for a total of 100 contact points. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700VAC, this connector is suitable for high-power circuits. Its hairpin contact type and straight orientation guarantee secure and reliable connections. Operating smoothly in a wide temperature range from -65 to 125°C, the GCC50DCWN is ideal for use in various industries, from telecommunications to aerospace. Its compact size, with a height of .61 inches and a width of 9.4mm (.37 inches), makes it versatile for PCB assemblies. The termination method, thru-hole, and termination plating of matte tin ensure easy installation and compliance with RoHS standards. Trust in the GCC50DCWN for top-tier performance in your connectivity needs.