GCC50DCWS-S288

Heilind Number:SULGCC50DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DCWS-S288

Detailed Description

Introducing the GCC50DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 100 positions, it offers ample connectivity opportunities in a compact form factor. The side hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for rugged environments. The hairpin contact type and straddle orientation further enhance its durability and stability. With matte tin termination plating and a connector height of 15.49mm, it guarantees long-term performance. Trust the GCC50DCWS-S288 for seamless connectivity in critical systems.