GCC50DCWT-S288

Heilind Number:SULGCC50DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DCWT-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DCWT-S288

Detailed Description

The GCC50DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance electrical connections. With a 2.54mm pitch and two rows of 100 female contacts in a straddle orientation, it offers high-density connectivity. The threaded mount and card extender termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. The hairpin contact type and matte tin termination plating further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, the GCC50DCWT-S288 is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.