| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DETH |
GCC50DETH
| Heilind Number: | SULGCC50DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DETH |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal conductivity and durability. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The connector offers 100 positions in a compact, 2-row layout with a 2.54mm pitch, ideal for high-density board designs. Its cantilever contact type and straight orientation facilitate easy cable insertion. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability in harsh environments. Perfect for aerospace, defense, and industrial electronics, the GCC50DETH sets a new standard in connectivity.

