GCC50DETI

Heilind Number:SULGCC50DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DETI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DETI

Detailed Description

Introducing the GCC50DETI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a compact design, it offers two rows of 100 female contacts on a 2.54mm pitch, perfect for high-density PCB layouts. The threaded mount and through-hole termination method provide secure and stable installation. Rated for up to 3A and 700VAC, it guarantees efficient power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance connectivity. The matte tin termination plating adds an extra layer of protection against corrosion. Trust the GCC50DETI for seamless and high-speed data transmission in your electronic systems.