GCC50DETN

Heilind Number:SULGCC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DETN

Detailed Description

Introducing the GCC50DETN, a high-performance PCB connector designed for demanding applications. With a contact material of robust PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Rated for an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. Featuring two rows with 100 positions on a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and gold plating guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Its compact form factor, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. With termination via thru-hole mounting and matte tin plating, it ensures easy and secure installation on PCBs. Classified under Board to Board and Card Edge connectors, the GCC50DETN is a top choice for high-reliability connections.