GCC50DEYH

Heilind Number:SULGCC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DEYH

Detailed Description

The GCC50DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row design with a total of 100 positions, this connector offers exceptional connectivity in tight spaces. The female connector is equipped with cantilever contact type made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a clearance hole mount type and thru-hole termination method, installation is straightforward and secure. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector provides robust power delivery. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance, further enhancing its durability. Perfect for high-reliability applications, the GCC50DEYH is the ideal choice for engineers seeking top-notch performance in board-to-board connectivity.