GCC50DEYI

Heilind Number:SULGCC50DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DEYI

Detailed Description

The GCC50DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulator material and phosphor bronze contact construction with gold plating, it ensures reliable connectivity with a current rating of 3A and voltage rating of 700VAC. With two rows of 100 positions on a 2.54mm pitch, this connector offers ample connectivity options. Its straight orientation and threaded mounting type make for easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a tail length of 11.18mm and a compact size of 10.95mm in height and 10.16mm in width, it's space-efficient. The matte tin termination plating ensures durability. Perfect for industrial and commercial electronics, the GCC50DEYI is a reliable solution for your connectivity needs.