GCC50DEYN

Heilind Number:SULGCC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DEYN

Detailed Description

Introducing the GCC50DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, it offers ample connectivity options. The Cantilever contact type and straight orientation provide easy mating and secure connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees durability. With matte tin termination plating and no mounting required, installation is quick and hassle-free. Ideal for aerospace, defense, and industrial applications, the GCC50DEYN is a reliable solution for your connectivity needs.