GCC50DKAD

Heilind Number:SULGCC50DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKAD

Detailed Description

Introducing the GCC50DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 cantilever contacts made of robust PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm, it offers easy mating and termination through clearance holes. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC50DKAD guarantees durability and performance in harsh environments. Perfect for aerospace, telecommunications, and industrial applications, this connector is a dependable choice for your connectivity needs.