| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKAH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DKAH-S1243 |
GCC50DKAH-S1243
| Heilind Number: | SULGCC50DKAH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKAH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKAH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a 3A current rating and 700VAC voltage capability. With a dual-row, right-angle orientation and 2.54mm pitch, it offers efficient PCB connectivity in tight spaces. The cantilever contact type and thru-hole termination method ensure secure and durable connections even in harsh environments, with a wide operating temperature range of -65 to 125°C. With 100 positions and a compact design, it's ideal for high-density PCB layouts. The connector's Matte Tin termination plating provides excellent solderability. Trust the GCC50DKAH-S1243 for your critical electronic systems.

