GCC50DKAI-S1243

Heilind Number:SULGCC50DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKAI-S1243

Detailed Description

Introducing the GCC50DKAI-S1243, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions across two rows, this connector offers reliable connectivity in a compact form factor. Its cantilever contact type, made of phosphor bronze with gold plating, ensures optimal signal transmission with a current rating of 3A and voltage of 700VAC. The threaded mount and thru-hole termination method provide secure and stable installation on the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 13.97mm and a width of 10.16mm, it meets space-saving requirements without compromising on performance. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector guarantees long-term reliability. Upgrade your PCB connectivity with the GCC50DKAI-S1243.