GCC50DKAI

Heilind Number:SULGCC50DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKAI

Detailed Description

Introducing SKU GCC50DKAI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector, featuring two rows and a threaded mount type, ensures secure attachment to your PCB. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation provide convenient assembly in tight spaces. Boasting 100 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its 700 VAC voltage rating ensures safe and stable operation. With a connector height of 13.97mm and a width of 9.4mm, it efficiently integrates into your system. The matte tin termination plating adds to its reliability. Ideal for demanding environments, this connector is a must-have for your electronic projects.