| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKAN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKAN-S1243 |
GCC50DKAN-S1243
| Heilind Number: | SULGCC50DKAN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKAN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKAN-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 100 cantilever contacts made of durable PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its right-angle orientation and 2.54mm pitch allow for efficient PCB mating, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. With an operating temperature range of -65 to 125°C and a compact form factor of 13.97mm in height, .4in in width, and 2.54mm tail length, the GCC50DKAN-S1243 is ideal for use in aerospace, defense, and other high-reliability applications where performance and durability are critical.

