GCC50DKAN

Heilind Number:SULGCC50DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKAN

Detailed Description

Introducing the GCC50DKAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, this connector offers reliable connectivity in compact spaces. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The connector, featuring a right-angle orientation and no mounting requirements, is easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability and conductivity. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCC50DKAN offers a compact yet robust solution for your connectivity needs in aerospace, military, or industrial applications.