GCC50DKAS-S1243

Heilind Number:SULGCC50DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKAS-S1243

Detailed Description

Introducing the GCC50DKAS-S1243, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector features two rows of durable PA9T and phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its right-angle orientation and side-hole mount offer versatility in installation, while the cantilever contact design enhances contact stability. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring 13.97mm in height and 10.16mm in width, the connector is compact yet robust. Trust the GCC50DKAS-S1243 for seamless board-to-board connections in critical systems.