GCC50DKAS

Heilind Number:SULGCC50DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKAS

Detailed Description

Introducing the GCC50DKAS, a high-performance female PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a dual-row, right-angle orientation with a 2.54mm pitch, it offers easy and secure PCB mounting. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its cantilever contact design provides excellent contact stability, while the matte tin termination plating guarantees durability. With 100 positions and a tail length of 2.54mm, it offers ample connectivity options. Ideal for hi-rel applications, the GCC50DKAS is a trusted choice for board-to-board and card edge connections.