GCC50DKAT

Heilind Number:SULGCC50DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKAT

Detailed Description

The GCC50DKAT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 100 positions on a 2.54mm pitch, this connector offers reliable connectivity in a compact form factor. Its cantilever contact type, made of Phosphor Bronze with Gold plating, ensures excellent signal transmission while the threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability and conductivity. Perfect for applications that require high-speed data transfer and precision, the GCC50DKAT is a top choice for engineers in the aerospace, defense, and industrial sectors.