GCC50DKDD

Heilind Number:SULGCC50DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDD

Detailed Description

Introducing our GCC50DKDD, a high-performance PA9T & Phosphor Bronze female connector perfect for demanding electronic applications. With an amperage rating of 3A and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows with 100 positions spaced at 2.54mm (.1 in) pitch, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Designed for through-hole mounting via clearance holes, installation is efficient. Operating in a wide temperature range from -65 to 125°C, it is suited for diverse environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GCC50DKDD is a reliable solution for your connectivity needs.