GCC50DKDH-S1243

Heilind Number:SULGCC50DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKDH-S1243

Detailed Description

Introducing the GCC50DKDH-S1243, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures efficient connectivity with a current capacity of 3A. Featuring two rows of cantilever contacts made from Phosphor Bronze with gold plating, it guarantees optimal conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation onto PCBs. Boasting 100 positions and a connector height of 15.49mm, it offers ample connectivity options without compromising on space efficiency. With matte tin termination plating, this connector complies with RoHS standards, making it an environmentally friendly choice. Ideal for high-reliability applications in aerospace, defense, and telecommunications, the GCC50DKDH-S1243 is a trusted solution for your connectivity needs.