GCC50DKDH

Heilind Number:SULGCC50DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKDH

Detailed Description

Introducing the GCC50DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector ensures secure and reliable connections on your PCB. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The Cantilever contact type and Thru Hole termination method further enhance its stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its 100 positions and 2.54mm pitch provide ample connectivity options. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable PCB space. Ideal for aerospace, military, and industrial applications, the GCC50DKDH is a reliable and high-quality solution for your connectivity needs.