GCC50DKDI-S1243

Heilind Number:SULGCC50DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDI-S1243

Detailed Description

Introducing the GCC50DKDI-S1243, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage tolerance of 700 VAC, this female connector features two rows of 100 cantilever contacts, ensuring secure and efficient signal transmission. The threaded mount type and through-hole termination method guarantee easy installation and durability in demanding environments. Constructed with gold-plated phosphor bronze contacts and matte tin termination, this connector offers superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industrial applications. With a compact design measuring just 15.49mm in height and 10.16mm in width, the GCC50DKDI-S1243 is a perfect solution for space-constrained PCB layouts. Trust in its high-quality construction and performance for seamless connectivity in your electronic systems.