GCC50DKDI

Heilind Number:SULGCC50DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDI

Detailed Description

Introducing SKU GCC50DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a threaded mount type and through-hole termination method, it guarantees stability during operation. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination plating ensures long-term reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation make it easy to install on PCBs. With 100 positions and a pitch of 2.54mm, it accommodates high-density connections. The compact size, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial applications, the GCC50DKDI connector delivers top-notch performance you can rely on.