GCC50DKDN

Heilind Number:SULGCC50DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDN

Detailed Description

Introducing the GCC50DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female pins, this connector offers secure and reliable connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal integrity and durability. The cantilever contact type and straight orientation make it easy to insert and remove cables. With a pitch of 2.54mm (.1in) and 100 positions, it allows for high-density mounting. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees a strong and stable connection. Ideal for use in aerospace, defense, and industrial applications, the GCC50DKDN is a reliable choice for your connectivity needs.