GCC50DKDS-S1243

Heilind Number:SULGCC50DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDS-S1243

Detailed Description

Introducing SKU GCC50DKDS-S1243, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation guarantee a secure fit. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for diverse industrial applications. Its side-hole mount and Thru-Hole termination method, with Matte Tin plating, facilitate easy installation on PCBs. With a connector height of 15.49mm and width of 10.16mm, it's compact yet robust. Ideal for high-reliability systems, this connector is the perfect choice for demanding electronic projects.