GCC50DKDS

Heilind Number:SULGCC50DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKDS

Detailed Description

Introducing the GCC50DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this connector offers reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a straight orientation and 100 positions, it allows for efficient PCB assembly. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating further enhances its durability. Perfect for high-reliability applications, the GCC50DKDS is a top choice for engineers in need of robust and efficient board-to-board connectivity.