GCC50DKDT

Heilind Number:SULGCC50DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKDT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKDT

Detailed Description

Introducing the GCC50DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gendered connector offers 2 rows of 100 positions each, with a 2.54mm pitch for precise alignment. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The cantilever contact type with gold plating on phosphor bronze contacts ensures low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating provides excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the GCC50DKDT is a top choice for high-reliability connectivity needs.