GCC50DKED

Heilind Number:SULGCC50DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKED

Detailed Description

Introducing the GCC50DKED, a high-performance PA9T & Phosphor Bronze female connector with a current rating of 3A and two rows for efficient connectivity. Featuring a clearance hole mount type and through-hole termination method, this connector ensures secure attachment. The gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700VAC. Its cantilever contact type and right-angle orientation make it ideal for PCB applications, with 100 positions and a tail length of 4.57mm (.18 in) for versatile use. Operating in a wide temperature range from -65 to 125°C, this connector guarantees reliability in diverse environments. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained designs. The termination plating of matte tin ensures durability and longevity. The GCC50DKED belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, making it a crucial component for various electronic systems. (Note: The "hi_rel" attribute indicates that this product does not fall under high-reliability specifications.)