GCC50DKEH-S1243

Heilind Number:SULGCC50DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKEH-S1243

Detailed Description

Introducing the GCC50DKEH-S1243, a high-performance board-to-board PCB connector designed for precision and reliability in electronic interconnectivity. This female connector features two rows of contacts crafted from PA9T and Phosphor Bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless power transmission in demanding applications. The contact material is Gold-plated for enhanced signal integrity, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation facilitate easy mating and allow for space-saving installation. With 100 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. The connector's compact dimensions (13.97mm height, 10.16mm width) make it ideal for compact designs. It is ROHS compliant and suitable for lead-free soldering processes. Perfect for aerospace, automotive, and industrial applications, the GCC50DKEH-S1243 guarantees superior performance in every connection.