GCC50DKEH

Heilind Number:SULGCC50DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKEH

Detailed Description

Introducing the GCC50DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to install and suitable for tight spaces. With two rows of 100 cantilever contacts plated in gold for optimal conductivity, signal integrity is maintained. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the GCC50DKEH for efficient and durable board-to-board connections in your electronic designs.