GCC50DKEI

Heilind Number:SULGCC50DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKEI

Detailed Description

Introducing the GCC50DKEI, a cutting-edge female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 100 gold-plated phosphor bronze contacts with a pitch of 2.54mm, this connector ensures secure and efficient data transmission. With a 3A amperage rating and a maximum voltage of 700VAC, it meets the demands of power-intensive systems. The cantilever contact design and threaded, right-angle mount type offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector guarantees optimal performance even in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCC50DKEI is the perfect choice for reliable and high-speed connectivity.