GCC50DKEN

Heilind Number:SULGCC50DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKEN

Detailed Description

Introducing the GCC50DKEN, a high-performance board-to-board PCB connector specifically designed for demanding applications. This female connector, featuring two rows of 100 positions each, boasts robust construction with a contact material of gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its cantilever contact type and right-angle orientation facilitate secure and efficient connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The termination method of thru-hole soldering with matte tin plating guarantees strong mechanical attachment and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial electronics. With a compact size of 13.97mm in height and 9.4mm in width, it optimizes space utilization on PCBs. Trust the GCC50DKEN for seamless and dependable interconnect solutions in your next project.