GCC50DKES-S1243

Heilind Number:SULGCC50DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKES-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKES-S1243

Detailed Description

The GCC50DKES-S1243 is a high-performance female PCB connector designed for demanding electronic applications. Featuring two rows of contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. With 100 positions and a tail length of 4.57mm, it offers ample connectivity options. The connector is ROHS compliant and designed for through-hole mounting, making it easy to integrate into PCB assemblies. Whether in aerospace, defense, or industrial applications, the GCC50DKES-S1243 ensures superior performance and reliability.