GCC50DKJH

Heilind Number:SULGCC50DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKJH

Detailed Description

Introducing the GCC50DKJH, a high-performance Board To Board PCB Connector designed for precision and durability in electrical connections. This female connector features two rows with a pitch of 2.54mm, accommodating 100 positions with a 3A amperage rating and 700VAC voltage capacity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission. The Cantilever contact type and Thru Hole termination method offer secure connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability in various environments. With a right-angle orientation and a clearance hole mount type, it provides flexibility in PCB assembly. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC50DKJH for efficient and long-lasting board-to-board connections in your electronic devices.