GCC50DKJI-S1243

Heilind Number:SULGCC50DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKJI-S1243

Detailed Description

Introducing the GCC50DKJI-S1243, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. This female connector, featuring two rows of 100 positions with a pitch of 2.54mm, guarantees seamless connectivity in your electronic assemblies. Crafted with PA9T and Phosphor Bronze materials, it ensures optimal conductivity and resilience even in demanding environments. The gold-plated contacts offer enhanced signal transmission, rated up to 3A and 700VAC. Its cantilever contact type and right-angle orientation provide efficient mating in tight spaces, while the threaded mount type and thru-hole termination method ensure secure and reliable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC50DKJI-S1243 for premium quality and performance in your electronic designs.