GCC50DKJI

Heilind Number:SULGCC50DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKJI

Detailed Description

The GCC50DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector, with two rows of 100 positions each, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise signal transmission. The cantilever contact type and right-angle orientation further enhance usability in compact spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector's 12.7mm tail length, 13.97mm height, and 9.4mm width provide versatility in board-to-board connections. Certified for reliability, it is ideal for use in aerospace, defense, and industrial applications. Trust the GCC50DKJI for robust and high-speed connectivity in your electronic designs.