GCC50DKJN-S1243

Heilind Number:SULGCC50DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKJN-S1243

Detailed Description

Introducing the GCC50DKJN-S1243, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a female gender with two rows and no mounting requirements, this connector ensures easy installation on your circuit boards. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in challenging environments. With 100 positions and a tail length of 12.7mm, it provides ample connectivity options. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained setups. Whether you're working on industrial machinery, telecommunications equipment, or other electronic devices, the GCC50DKJN-S1243 is the perfect choice for ensuring seamless connectivity and optimal performance. Upgrade your PCB connections with this reliable and high-quality connector.