GCC50DKJN

Heilind Number:SULGCC50DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKJN

Detailed Description

Introducing the GCC50DKJN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 100 female contacts made of durable PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and cantilever contact type, it enables seamless mating and disconnection. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The right-angle orientation and termination through-hole method make it easy to integrate onto PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability. The compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable board space. Ideal for applications in aerospace, defense, and industrial electronics, the GCC50DKJN is a reliable and high-speed connector solution.