| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKMD |
GCC50DKMD
| Heilind Number: | SULGCC50DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees superior signal transmission and corrosion resistance. The two-row, 100-position design with a 2.54mm pitch accommodates high-density PCB layouts, while the straight orientation and wire wrap termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for a wide range of industrial and commercial uses. Trust the GCC50DKMD for secure and efficient board-to-board connections in your electronic systems.

