GCC50DKMH-S1243

Heilind Number:SULGCC50DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKMH-S1243

Detailed Description

The GCC50DKMH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2-row, 100-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The female connector, with a clearance hole mount type and wire wrap termination method, facilitates easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in varied conditions. The cantilever contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact design, this connector is suitable for space-constrained applications. Additionally, its matte tin termination plating ensures long-term durability. Ideal for use in aerospace, telecommunications, and industrial settings, the GCC50DKMH-S1243 meets the highest standards of quality and reliability.