GCC50DKMH

Heilind Number:SULGCC50DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKMH

Detailed Description

Introducing the GCC50DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 100 female terminals on a 2.54mm pitch, it offers versatile interconnect solutions. The Cantilever contact type and Wire Wrap termination method guarantee secure and reliable connections, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. The connector's orientation is straight, with a connector height of 15.49mm and a width of 9.4mm, fitting seamlessly into PCB layouts. Its tail length of 14.22mm and clearance hole mount type facilitate easy installation. Ideal for use in aerospace, defense, and industrial electronics, the GCC50DKMH is a trusted choice for high-reliability connectivity.