GCC50DKMI-S1243

Heilind Number:SULGCC50DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKMI-S1243

Detailed Description

Introducing SKU GCC50DKMI-S1243, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board or card edge connections. With a pitch of 2.54mm (.1 inch) and two rows of 100 positions, this connector ensures reliable signal transmission in a variety of electronic applications. Featuring threaded mount type and wire wrap termination method, installation is efficient and secure. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability up to 700 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With a tail length of 14.22mm (.56 inch) and a compact design, it offers versatility without compromising on performance. Trust in the Matte Tin termination plating for long-term reliability. Explore the full potential of your PCB connections with this essential component.