GCC50DKMI

Heilind Number:SULGCC50DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKMI

Detailed Description

This PA9T & Phosphor Bronze .0 female connector, SKU GCC50DKMI, is designed for high-performance board-to-board or card edge connectivity. With two rows and 100 positions spaced at 2.54mm (.1 in) pitch, it ensures secure and reliable connections in electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, with a maximum voltage rating of 700 VAC. Featuring a cantilever contact type and straight orientation, it facilitates easy insertion and removal of wires via threaded wire wrap termination method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial and commercial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin adds to its robustness and longevity, ensuring long-term performance. Trust the GCC50DKMI for your connectivity needs, meeting high reliability standards in electronic systems.