GCC50DKMS

Heilind Number:SULGCC50DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKMS

Detailed Description

The GCC50DKMS connector offers reliable and high-performance board-to-board connectivity with its PA9T housing and Phosphor Bronze contacts, ensuring durability and excellent signal transmission. With a pitch of 2.54mm and 100 positions spread across 2 rows, it allows for efficient circuit integration. The female, wire wrap termination method, and cantilever contact type make installation easy and secure. Gold-plated contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation, 14.22mm tail length, and compact dimensions of 9.4mm width and 15.49mm height offer versatility in PCB designs. Perfect for demanding environments, the GCC50DKMS is a top choice for engineers seeking quality and performance in their connectivity solutions.