GCC50DKMT

Heilind Number:SULGCC50DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKMT

Detailed Description

This female board-to-board PCB connector, with SKU GCC50DKMT, features two rows of 100 contacts for secure and efficient connectivity. Constructed with durable PA9T and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The termination method of wire wrap and threaded mounting type provide ease of installation. With a pitch of 2.54mm and gold contact plating, it guarantees excellent conductivity. Rated for 3A and 700VAC, it's suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, this connector is designed for durability. Its straight orientation and cantilever contact type further enhance its functionality. The matte tin termination plating adds to its longevity, making it a dependable choice for your connectivity needs. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for various PCB and card edge connections, the GCC50DKMT is a high-quality component that meets stringent industry standards.