GCC50DKNH

Heilind Number:SULGCC50DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKNH

Detailed Description

Introducing the GCC50DKNH, a high-performance PA9T and phosphor bronze connector designed for reliable power transmission in demanding environments. With a rugged construction and gold-plated contacts, this female connector ensures optimal conductivity even under high temperatures and voltage fluctuations, making it ideal for aerospace and industrial applications. Featuring two rows of 100 cantilever contacts with a 2.54mm pitch, it offers secure and efficient board-to-board or card edge connections. The clearance hole mount type and card extender termination method provide easy installation and maintenance. Operable in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector guarantees stable performance in harsh conditions. Trust the GCC50DKNH for superior connectivity in your hi-rel PCB projects.