| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKNI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKNI-S1243 |
GCC50DKNI-S1243
| Heilind Number: | SULGCC50DKNI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKNI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKNI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700 VAC, it offers efficient power transmission. The female connector with two rows, Cantilever contact type, and straddle orientation, allows for secure and stable connections. The termination method using Card Extender and termination plating of Matte Tin ensure easy installation and durability. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and 100 positions, it meets the needs of various electronic systems. Ideal for use in aerospace, defense, and industrial applications, this connector guarantees high performance and longevity.

