GCC50DKNN-S1243

Heilind Number:SULGCC50DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKNN-S1243

Detailed Description

Introducing the GCC50DKNN-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted from PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage tolerance of up to 700VAC, it is ideal for demanding applications. Its cantilever contact type and straddle orientation make for secure connections, while the 2.54mm pitch allows for easy integration. With 100 positions and a termination method of card extender, it offers versatility in use. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. Measuring 13.97mm in height and with a tail length of 15.37mm, it provides ample space for connections. The connector is also RoHS compliant, guaranteeing environmental sustainability. Perfect for industrial, aerospace, and telecommunication systems, the GCC50DKNN-S1243 is a top choice for engineers seeking top-tier performance in their designs.