GCC50DKNS-S1243

Heilind Number:SULGCC50DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKNS-S1243

Detailed Description

Introducing the GCC50DKNS-S1243, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 100 positions, ensuring reliable connectivity. Its female gender and side hole mount type make it versatile for various setups. The contact material is robust phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets stringent performance requirements. The termination method of a card extender and cantilever contact type further enhance its durability. With a tail length of 15.37mm and compact dimensions of 13.97mm height and 10.16mm width, it offers efficient space utilization. Ideal for demanding environments, this connector is a dependable choice for aerospace, defense, and industrial applications.